Datasheets
MF25 200K by:

Part Details for MF25 200K by SPC Multicomp

Overview of MF25 200K by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10106267-0200K01LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Vertical Header 2LP configuration
DBMF25P043 Amphenol Communications Solutions DBMF25P043-D SUB DM 25 P-IN
DBMF25P300 Amphenol Communications Solutions DBMF25P300-DSUB DM SIG STB 25 PIN

Price & Stock for MF25 200K

Part # Distributor Description Stock Price Buy
DISTI # 38K5309
Newark Res, 200K, 250Mw, Axial, Metal Film, Resistance:200Kohm, Product Range:Mf25 Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Multicomp Pro MF25 200K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 17158
  • 1 $0.1970
  • 10 $0.1680
  • 25 $0.1220
  • 50 $0.0890
  • 100 $0.0660
  • 500 $0.0500
  • 1,000 $0.0400
  • 5,000 $0.0280
$0.0280 / $0.1970 Buy Now

Part Details for MF25 200K

MF25 200K CAD Models

MF25 200K Part Data Attributes

MF25 200K SPC Multicomp
Buy Now Datasheet
Compare Parts:
MF25 200K SPC Multicomp
Samacsys Manufacturer Multicomp Pro

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF25 200K by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF25 200K by SPC Multicomp

Select Manufacturer
Which Manufacturer of MF25 200K would you like to use for your alert(s)?
  • Please alert me when MF25 200K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF25 200K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF25 200K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF25 200K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF25 200K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF25 200K by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: