Part Details for MF228SC by Zarlink Semiconductor Inc
Overview of MF228SC by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF228SC
MF228SC CAD Models
MF228SC Part Data Attributes:
|
MF228SC
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MF228SC
Zarlink Semiconductor Inc
LED Emitter, 830nm Min, 870nm Max, SC Connector, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO HAVE FIBER TYPE 200/280 | |
Connection Type | SC CONNECTOR | |
Fall Time-Max | 7 ns | |
Fiber Optic Device Type | LED EMITTER | |
Fiber Type | 50/125, 62.5/125, 100/140, 200/230 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 870 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Rise Time | 7 ns | |
Spectral Width | 50 nm | |
Surface Mount | NO |