Part Details for MF20H100CTHE3_B/P by Vishay Intertechnologies
Results Overview of MF20H100CTHE3_B/P by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF20H100CTHE3_B/P Information
MF20H100CTHE3_B/P by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MF20H100CTHE3_B/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9359
|
Newark | 20A,100V, dual Sky Rect. |Vishay MF20H100CTHE3_B/P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.1800 | Buy Now |
DISTI #
MF20H100CTHE3_B/P
|
Avnet Americas | High Voltage Schottky Rectifier Dual Common Cathode 100V 20A Automotive 3-Pin ITO-220AB Tube - Tape ... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9059 / $0.9625 | Buy Now |
DISTI #
625-MF20H100CTHE3BP
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 250A AEC-Q101 RoHS: Compliant | 0 |
|
$0.9720 / $2.2900 | Order Now |
Part Details for MF20H100CTHE3_B/P
MF20H100CTHE3_B/P CAD Models
MF20H100CTHE3_B/P Part Data Attributes
|
MF20H100CTHE3_B/P
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MF20H100CTHE3_B/P
Vishay Intertechnologies
Rectifier Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-01-30 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 4.5 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MF20H100CTHE3_B/P
This table gives cross-reference parts and alternative options found for MF20H100CTHE3_B/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF20H100CTHE3_B/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBRF20H100CT-E3/45 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | MF20H100CTHE3_B/P vs MBRF20H100CT-E3/45 |
MBRJ20H100CTG | onsemi | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | MF20H100CTHE3_B/P vs MBRJ20H100CTG |
MBRF20H100CTG | onsemi | Check for Price | Schottky Barrier Rectifier, H-Series, 100 V, 20 A, TO-220 3 LEAD FULLPAK, 50-TUBE | MF20H100CTHE3_B/P vs MBRF20H100CTG |
MBRF20H100CT-E3/45 | Vishay Semiconductors | Check for Price | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | MF20H100CTHE3_B/P vs MBRF20H100CT-E3/45 |
STPS20H100CF | STMicroelectronics | Check for Price | 100 V power Schottky rectifier | MF20H100CTHE3_B/P vs STPS20H100CF |
SBR20A100CTFP | Diodes Incorporated | $0.5265 | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | MF20H100CTHE3_B/P vs SBR20A100CTFP |
SBR20A100CTFP-G | Diodes Incorporated | $0.5549 | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | MF20H100CTHE3_B/P vs SBR20A100CTFP-G |