MF200-NWO15H
Description: Single Color LED, Orange, Water Clear, T-1 3/4, 5.1mm,

Overview of MF200-NWO15H by DDP Engineered LED Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance

Price & Stock for MF200-NWO15H by DDP Engineered LED Solutions

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $7.2700
  • 30 $5.8700
  • 100 $5.6000
  • 250 $5.3500
  • 500 $5.1000
  • 1,000 $4.9400
  • 2,500 $4.8700
  • 5,000 $4.7100
$4.7100 / $7.2700 Buy Now

CAD Models for MF200-NWO15H by DDP Engineered LED Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF200-NWO15H by DDP Engineered LED Solutions

MF200-NWO15H
DDP Engineered LED Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
DATA DISPLAY PRODUCTS
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
ORANGE
Color@Wavelength
Amber
Configuration
SINGLE
Forward Current-Max
0.028 A
Forward Voltage-Max
16.5 V
Lens Type
WATER CLEAR
Luminous Intensity-Nom
2000.0 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
1
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.65 mm
Packing Method
BULK
Peak Wavelength
605 nm
Shape
ROUND
Size
5.1 mm
Surface Mount
NO
T-code
T-1 3/4
Viewing Angle
30 deg
Want to compare parts?
  1. MF200-NWO15H
    DDP Engineered LED Solutions
    Single Color LED, Orange, Water Clear, T-1 3/4, 5.1mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF200-NWO15H by DDP Engineered LED Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF200-NWO15H by DDP Engineered LED Solutions

  • Please alert me when MF200-NWO15H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF200-NWO15H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF200-NWO15H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF200-NWO15H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF200-NWO15H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF200-NWO15H by DDP Engineered LED Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: