Part Details for MF200-NFW24H by DDP Engineered LED Solutions
Results Overview of MF200-NFW24H by DDP Engineered LED Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF200-NFW24H Information
MF200-NFW24H by DDP Engineered LED Solutions is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MF200-NFW24H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Lamp T-1 3/4 Flange 24H Sub CWht RoHS: Compliant |
172 In Stock |
|
$4.4800 / $6.5900 | Buy Now |
|
Master Electronics | LED Lamp T-1 3/4 Flange 24H Sub CWht RoHS: Compliant |
172 In Stock |
|
$4.4800 / $6.5900 | Buy Now |
Part Details for MF200-NFW24H
MF200-NFW24H CAD Models
MF200-NFW24H Part Data Attributes
|
MF200-NFW24H
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
MF200-NFW24H
DDP Engineered LED Solutions
Single Color LED, White, Water Clear, T-1 3/4, 5.1mm,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.018 A | |
Forward Voltage-Max | 26 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 280.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.61 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 75 deg |