Part Details for MF200-BCR5H by DDP Engineered LED Solutions
Results Overview of MF200-BCR5H by DDP Engineered LED Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF200-BCR5H Information
MF200-BCR5H by DDP Engineered LED Solutions is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MF200-BCR5H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Lamp Replacement - Red - T - 1 3/4 Size - 635 nm Wavelength - 120mcd - 5V - Midget Flange. RoHS: Compliant |
90 In Stock |
|
$3.9200 / $6.8100 | Buy Now |
DISTI #
77930312
|
Verical | MF200-BCR5H Min Qty: 10 Package Multiple: 10 | Americas - 90 |
|
$5.1740 / $8.8530 | Buy Now |
|
Master Electronics | LED Lamp Replacement - Red - T - 1 3/4 Size - 635 nm Wavelength - 120mcd - 5V - Midget Flange. RoHS: Compliant |
90 In Stock |
|
$3.9200 / $6.8100 | Buy Now |
Part Details for MF200-BCR5H
MF200-BCR5H CAD Models
MF200-BCR5H Part Data Attributes
|
MF200-BCR5H
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
MF200-BCR5H
DDP Engineered LED Solutions
Single Color LED, Red, Tinted, T-1 3/4, 5.1mm,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.028 A | |
Forward Voltage-Max | 5.5 V | |
Lens Type | TINTED | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 35 deg |