Part Details for MF200-BCG28H by Visual Communications Company
Overview of MF200-BCG28H by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for MF200-BCG28H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF200-BCG28H-ND
|
DigiKey | LED LAMP T-1 3/4 FLANGE 28H SUB Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8340 | Buy Now |
DISTI #
593-MF200-BCG28H
|
Mouser Electronics | LED Replacement Lamps - Based LEDs T1 3/4 LED Med Intensity 28V RoHS: Compliant | 15 |
|
$3.6000 / $6.8900 | Buy Now |
DISTI #
75413267
|
RS | LED Lamp T-1 3/4 Flange 28H Sub Green | VCC (Visual Communications Company) MF200-BCG28H RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$3.3600 | Buy Now |
Part Details for MF200-BCG28H
MF200-BCG28H CAD Models
MF200-BCG28H Part Data Attributes
|
MF200-BCG28H
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
MF200-BCG28H
Visual Communications Company
Single Color LED, Green, Tinted, T-1 3/4, 5.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.018 A | |
Lens Type | TINTED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 24 deg |