There are no models available for this part yet.
Overview of MF200-BCG15H by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Price & Stock for MF200-BCG15H by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MF200-BCG15H-ND
|
DigiKey | LED LAMP T-1 3/4 FLANGE 15H SUB Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0435 | Buy Now | |
DISTI #
593-MF200-BCG15H
|
Mouser Electronics | LED Replacement Lamps - Based LEDs LED Lamp T-1 3/4 Flange 15H Sub Green RoHS: Compliant | 0 |
|
$3.6900 / $6.7400 | Order Now | |
DISTI #
75413265
|
RS | LED Lamp T-1 3/4 Flange 15H Sub Green | VCC (Visual Communications Company) MF200-BCG15H RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$3.3600 | Buy Now |
CAD Models for MF200-BCG15H by Visual Communications Company
Part Data Attributes for MF200-BCG15H by Visual Communications Company
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8531.80.90.51
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.028 A
|
Lens Type
|
TINTED
|
Luminous Intensity-Nom
|
80.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
1
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Peak Wavelength
|
565 nm
|
Shape
|
ROUND
|
Size
|
5.1 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Viewing Angle
|
24 deg
|