Part Details for MF1SPLUS6031DUD/03 by NXP Semiconductors
Results Overview of MF1SPLUS6031DUD/03 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MF1SPLUS6031DUD/03
MF1SPLUS6031DUD/03 CAD Models
MF1SPLUS6031DUD/03 Part Data Attributes
|
MF1SPLUS6031DUD/03
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MF1SPLUS6031DUD/03
NXP Semiconductors
IC SPECIALTY CONSUMER CIRCUIT, UUC, WAFER, Consumer IC:Other
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | WAFER | |
Package Description | WAFER | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | X-XUUC-N | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |