Part Details for MF1S5000XDA4 by NXP Semiconductors
Overview of MF1S5000XDA4 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF1S5000XDA4
MF1S5000XDA4 CAD Models
MF1S5000XDA4 Part Data Attributes:
|
MF1S5000XDA4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MF1S5000XDA4
NXP Semiconductors
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PXMA16, PLASTIC, SOT500-2, LLMC-16, Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | , | |
Pin Count | 16 | |
Manufacturer Package Code | SOT500-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PXMA-N16 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MF1S5000XDA4
This table gives cross-reference parts and alternative options found for MF1S5000XDA4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF1S5000XDA4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF1S5000XDA4/V1J | MF1S50yyX/V1 - MIFARE Classic 1K - Mainstream contactless smart card IC for fast and easy solution development COB 35-Pin | NXP Semiconductors | MF1S5000XDA4 vs MF1S5000XDA4/V1J |
935293824118 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PXMA16, PLASTIC, SOT-500-2, LLMC-16 | NXP Semiconductors | MF1S5000XDA4 vs 935293824118 |
MF1S5000XDA4/V1 | POWER SUPPLY SUPPORT CKT | NXP Semiconductors | MF1S5000XDA4 vs MF1S5000XDA4/V1 |
935302816118 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PXMA16 | NXP Semiconductors | MF1S5000XDA4 vs 935302816118 |