Part Details for MF1S5000XDA4/V1J by NXP Semiconductors
Overview of MF1S5000XDA4/V1J by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF1S5000XDA4/V1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X6498
|
Newark | Mifare Classic Ev1 1K - Mainstream Contactless Smart Card Ic For Fast And Easy Solution Development/ Reel Rohs Compliant: Yes |Nxp MF1S5000XDA4/V1J Min Qty: 17500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5660 / $0.6010 | Buy Now |
DISTI #
MF1S5000XDA4/V1J-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ PLLMC Min Qty: 17500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5756 | Buy Now |
DISTI #
MF1S5000XDA4/V1J
|
Avnet Americas | Mainstream Contactless Smart Card 2-Pin PLLMC T/R - Tape and Reel (Alt: MF1S5000XDA4/V1J) RoHS: Compliant Min Qty: 17500 Package Multiple: 17500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5565 / $0.6144 | Buy Now |
DISTI #
771-MF1S5000XDA4/V1J
|
Mouser Electronics | NFC/RFID Tags & Transponders Mainstrm contactless smart card IC RoHS: Compliant | 0 |
|
$0.5760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 17500 Package Multiple: 17500 Container: Reel | 0Reel |
|
$0.5430 | Buy Now |
DISTI #
MF1S5000XDA4/V1J
|
Avnet Americas | Mainstream Contactless Smart Card 2-Pin PLLMC T/R - Tape and Reel (Alt: MF1S5000XDA4/V1J) RoHS: Compliant Min Qty: 17500 Package Multiple: 17500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5565 / $0.6144 | Buy Now |
DISTI #
MF1S5000XDA4/V1J
|
Avnet Silica | Mainstream Contactless Smart Card 2-Pin PLLMC T/R (Alt: MF1S5000XDA4/V1J) RoHS: Compliant Min Qty: 17500 Package Multiple: 17500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MF1S5000XDA4/V1J
|
EBV Elektronik | Mainstream Contactless Smart Card 2-Pin PLLMC T/R (Alt: MF1S5000XDA4/V1J) RoHS: Compliant Min Qty: 17500 Package Multiple: 17500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 10081 |
|
RFQ |
Part Details for MF1S5000XDA4/V1J
MF1S5000XDA4/V1J CAD Models
MF1S5000XDA4/V1J Part Data Attributes:
|
MF1S5000XDA4/V1J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MF1S5000XDA4/V1J
NXP Semiconductors
MF1S50yyX/V1 - MIFARE Classic 1K - Mainstream contactless smart card IC for fast and easy solution development COB 35-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | COB | |
Package Description | , | |
Pin Count | 35 | |
Manufacturer Package Code | SOT500-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PXMA-N16 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MF1S5000XDA4/V1J
This table gives cross-reference parts and alternative options found for MF1S5000XDA4/V1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF1S5000XDA4/V1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF1S5000XDA4 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PXMA16, PLASTIC, SOT500-2, LLMC-16, Power Management Circuit | NXP Semiconductors | MF1S5000XDA4/V1J vs MF1S5000XDA4 |
935293824118 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PXMA16, PLASTIC, SOT-500-2, LLMC-16 | NXP Semiconductors | MF1S5000XDA4/V1J vs 935293824118 |
MF1S5000XDA4/V1 | POWER SUPPLY SUPPORT CKT | NXP Semiconductors | MF1S5000XDA4/V1J vs MF1S5000XDA4/V1 |
935302816118 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PXMA16 | NXP Semiconductors | MF1S5000XDA4/V1J vs 935302816118 |