Part Details for MF1S5000XDA4,118 by NXP Semiconductors
Overview of MF1S5000XDA4,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MF1S5000XDA4,118
MF1S5000XDA4,118 CAD Models
MF1S5000XDA4,118 Part Data Attributes:
|
MF1S5000XDA4,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MF1S5000XDA4,118
NXP Semiconductors
MF1S50yyX/V1 - MIFARE Classic 1K - Mainstream contactless smart card IC for fast and easy solution development COB 35-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | COB | |
Package Description | PLASTIC, SOT500-2, LLMC-16 | |
Pin Count | 35 | |
Manufacturer Package Code | SOT500-2 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PXMA-N16 | |
JESD-609 Code | e4 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Silver (Ag) | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |