Part Details for MF1K109-101L5-NM by Rosenberger
Overview of MF1K109-101L5-NM by Rosenberger
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for MF1K109-101L5-NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1564-ND
|
DigiKey | CONN MF JACK STR 50OHM CRIMP Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Dynamic Solutions GmbH | 7500 |
|
RFQ |
Part Details for MF1K109-101L5-NM
MF1K109-101L5-NM CAD Models
MF1K109-101L5-NM Part Data Attributes
|
MF1K109-101L5-NM
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
MF1K109-101L5-NM
Rosenberger
RF Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.606 inch | |
Body Diameter | 0.177 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 40 mΩ | |
Contact Style | COAX | |
Insertion Loss | 1.7 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | BRONZE | |
Shell Material | BRONZE | |
Terminal Length | 0.354 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |