Part Details for MF194SMA by Zarlink Semiconductor Inc
Overview of MF194SMA by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF194SMA
MF194SMA CAD Models
MF194SMA Part Data Attributes
|
MF194SMA
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MF194SMA
Zarlink Semiconductor Inc
LED Emitter, 840nm Min, 880nm Max, SMA Connector, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Body Height | 3.8 mm | |
Body Length or Diameter | 4.7 mm | |
Connection Type | SMA CONNECTOR | |
Fall Time-Max | 5 ns | |
Fiber Optic Device Type | LED EMITTER | |
Fiber Type | 50/125, 62.5/125, 100/140, 200/230 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 880 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 860 nm | |
Rise Time | 5 ns | |
Spectral Width | 50 nm | |
Supply Current | 80 mA | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Nom | 1.7 V | |
Surface Mount | NO | |
Transmission Type | ANALOG |