Part Details for MF16TC252K64+/-0.1% by Precision Resistive Products Inc
Overview of MF16TC252K64+/-0.1% by Precision Resistive Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Renewable Energy
Part Details for MF16TC252K64+/-0.1%
MF16TC252K64+/-0.1% CAD Models
MF16TC252K64+/-0.1% Part Data Attributes
|
MF16TC252K64+/-0.1%
Precision Resistive Products Inc
Buy Now
Datasheet
|
Compare Parts:
MF16TC252K64+/-0.1%
Precision Resistive Products Inc
RESISTOR, METAL FILM, 0.16W, 0.1%, 25ppm, 2640ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION RESISTIVE PRODUCTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
Lead Diameter | 0.45 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.16 W | |
Rated Temperature | 70 °C | |
Resistance | 2640 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |