Part Details for MF1503007M4EN0FPB0 by Songtian Electronics (STE)
Overview of MF1503007M4EN0FPB0 by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF1503007M4EN0FPB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3 7A 20% 2800K 10% PluginP7.5mm NTC Thermistors ROHS | 20 |
|
$0.0853 / $0.1587 | Buy Now |