Part Details for MF1305004M4EP0FPT0 by Songtian Electronics (STE)
Overview of MF1305004M4EP0FPT0 by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF1305004M4EP0FPT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5 4A 20% 2800K 10% PluginP7.5mm NTC Thermistors ROHS | 102 |
|
$0.0663 / $0.1209 | Buy Now |