Part Details for MF1208S-1.0 by Mitsubishi Electric
Overview of MF1208S-1.0 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for MF1208S-1.0
MF1208S-1.0 CAD Models
MF1208S-1.0 Part Data Attributes:
|
MF1208S-1.0
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MF1208S-1.0
Mitsubishi Electric
SAW Filter, 1 Function(s), 8 Pin(s), Ceramic
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | PORT B WITH OPERATING FREQUENCY 1880 MHZ TO 1910 MHZ POSSIBLE | |
Filter Type | SAW FILTER | |
Height | 1.25 mm | |
Insertion Loss-Max | 3.2 dB | |
JESD-609 Code | e0 | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | CERAMIC | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 3.8 mm |