Part Details for MF12 8K2 by SPC Multicomp
Results Overview of MF12 8K2 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF12 8K2 Information
MF12 8K2 by SPC Multicomp is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3671MF-1.2 | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 85 | |
LM3671MF-1.25/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 85 | |
LM3671QMF-1.2/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 125 |
Price & Stock for MF12 8K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5516
|
Newark | Res, 8K2, 125Mw, Axial, Metal Film, Resistance:8.2Kohm, Product Range:Mf12 Series, Power Rating:1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11143 |
|
$0.0040 | Buy Now |