Part Details for MF1151V-2 by Mitsubishi Electric
Overview of MF1151V-2 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF1151V-2
MF1151V-2 CAD Models
MF1151V-2 Part Data Attributes:
|
MF1151V-2
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MF1151V-2
Mitsubishi Electric
SAW Filter, 1 Function(s), 836.5MHz, 6 Pin(s), Ceramic, SMALL, SMD, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 836.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.2 mm | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Material | CERAMIC | |
Terminal Finish | Tin/Lead (Sn/Pb) |