Part Details for MF1147V-5.0 by Mitsubishi Electric
Overview of MF1147V-5.0 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MF1147V-5.0
MF1147V-5.0 CAD Models
MF1147V-5.0 Part Data Attributes
|
MF1147V-5.0
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MF1147V-5.0
Mitsubishi Electric
SAW Filter, 1 Function(s), 8 Pin(s), Ceramic
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | OPERATING FREQUENCY 925 MHZ TO 960 MHZ POSSIBLE | |
Filter Type | SAW FILTER | |
Height | 1.25 mm | |
Insertion Loss-Max | 4 dB | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Material | CERAMIC | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 3 mm |