Part Details for MF1121-1 by Mitsubishi Electric
Overview of MF1121-1 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for MF1121-1
MF1121-1 CAD Models
MF1121-1 Part Data Attributes
|
MF1121-1
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MF1121-1
Mitsubishi Electric
SAW Filter, 1 Function(s), 336MHz, 10 Pin(s), Plastic, SMALL, SMD, 10 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 336 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Insertion Loss-Max | 7 dB | |
JESD-609 Code | e0 | |
Length | 9.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Material | PLASTIC | |
Terminal Finish | Tin/Lead (Sn/Pb) |