Part Details for MF1101005M4EP0CST0 by Songtian Electronics (STE)
Overview of MF1101005M4EP0CST0 by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF1101005M4EP0CST0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4378-MF1101005M4EP0CST0-ND
|
DigiKey | ICL 1 OHM 20% 5A 11MM Min Qty: 1 Lead time: 1 Weeks Container: Box |
638 In Stock |
|
$0.1293 / $0.3500 | Buy Now |