Part Details for MF100CCM by Texas Instruments
Overview of MF100CCM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MF100CCM
MF100CCM CAD Models
MF100CCM Part Data Attributes:
|
MF100CCM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MF100CCM
Texas Instruments
Universal Monolithic Dual Switched Capacitor Filter 20-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2A | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transfer Characteristics | BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV |
Alternate Parts for MF100CCM
This table gives cross-reference parts and alternative options found for MF100CCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF100CCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF10CWP | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, CMOS, PDSO20, SO-20 | Maxim Integrated Products | MF100CCM vs MF10CWP |
MF10CCWM/NOPB | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, PDSO20, PLASTIC, SO-20, Active Filter | National Semiconductor Corporation | MF100CCM vs MF10CCWM/NOPB |
MF10ACWMX | SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, PDSO20, PLASTIC, SO-20 | Texas Instruments | MF100CCM vs MF10ACWMX |
LTC1060CSW#TRPBF | Universal Dual Filter Building Block | Analog Devices Inc | MF100CCM vs LTC1060CSW#TRPBF |
LTC1060CSW#PBF | LTC1060 - Universal Dual Filter Building Block; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | MF100CCM vs LTC1060CSW#PBF |
MF10BWP+ | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, CMOS, PDSO20, SO-20 | Maxim Integrated Products | MF100CCM vs MF10BWP+ |
MF10ACWM | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, PDSO20, PLASTIC, SO-20, Active Filter | National Semiconductor Corporation | MF100CCM vs MF10ACWM |
MF10ACWM | SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, PDSO20, PLASTIC, SO-20 | Texas Instruments | MF100CCM vs MF10ACWM |
MF10CCWMX | Universal Monolithic Dual Switched Capacitor Filter 20-SOIC 0 to 70 | Texas Instruments | MF100CCM vs MF10CCWMX |
MF10ACWMX | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, PDSO20, PLASTIC, SO-20, Active Filter | National Semiconductor Corporation | MF100CCM vs MF10ACWMX |