Part Details for MF1/2LCT528R221J by KOA Speer Electronics Inc
Overview of MF1/2LCT528R221J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF1/2LCT528R221J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-MF1/2LCT528R221JCT-ND
|
DigiKey | RES 220 OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3396 In Stock |
|
$0.0309 / $0.2700 | Buy Now |
DISTI #
MF1/2LCT528R221J
|
TTI | Metal Film Resistors - Through Hole 220 ohm 5% 200 ppm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0306 / $0.0344 | Buy Now |