There are no models available for this part yet.
Overview of MF1/8W22KFTB by Lumimax Optoelectronic Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MF1/8W22KFTB by Lumimax Optoelectronic Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4491-MF1/8W22KFTB-ND
|
DigiKey | RES 22K OHM 1% 1/8W AXIAL Min Qty: 5000 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.0114 | Buy Now |