Part Details for MF1/8W-180K1%T52 by Shenzhen Xianyang Huaxing Machinerg & Electronic Co Ltd
Overview of MF1/8W-180K1%T52 by Shenzhen Xianyang Huaxing Machinerg & Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF1/8W-180K1%T52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Metal Film Resistors 180k 125mW 200ppm/ 1% PluginD1.8xL3.2mm Through Hole Resistors ROHS | 2648 |
|
$0.0027 / $0.0053 | Buy Now |