Datasheets
MF1/4DC3481F by:

Fixed Resistor, Metal Film, 0.25W, 3480ohm, 250V, 1% +/-Tol, -100,100ppm/Cel

Part Details for MF1/4DC3481F by KOA Speer Electronics Inc

Overview of MF1/4DC3481F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Renewable Energy

Price & Stock for MF1/4DC3481F

Part # Distributor Description Stock Price Buy
DISTI # 2019-MF1/4DC3481F-ND
DigiKey RES 3.48K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk 1000
In Stock
  • 1 $0.2500
  • 10 $0.1310
  • 50 $0.0884
  • 100 $0.0758
  • 500 $0.0554
  • 1,000 $0.0492
  • 5,000 $0.0391
  • 10,000 $0.0360
$0.0360 / $0.2500 Buy Now
DISTI # 660-MF1/4DC3481F
Mouser Electronics Metal Film Resistors - Through Hole 3.48K 1% 100PPM RoHS: Compliant 8504
  • 1 $0.2400
  • 10 $0.0890
  • 100 $0.0560
  • 1,000 $0.0440
  • 2,000 $0.0420
  • 10,000 $0.0320
  • 25,000 $0.0290
$0.0290 / $0.2400 Buy Now
DISTI # V99:2348_17663223
Arrow Electronics Res Metal Film 3.48K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1619 Americas - 100
  • 1 $0.0352
  • 10 $0.0141
  • 100 $0.0089
  • 1,000 $0.0062
  • 2,000 $0.0059
  • 10,000 $0.0045
  • 25,000 $0.0042
$0.0042 / $0.0352 Buy Now

Part Details for MF1/4DC3481F

MF1/4DC3481F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MF1/4DC3481F Part Data Attributes

MF1/4DC3481F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
MF1/4DC3481F KOA Speer Electronics Inc Fixed Resistor, Metal Film, 0.25W, 3480ohm, 250V, 1% +/-Tol, -100,100ppm/Cel
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature IEC60115-1
Construction Tubular
JESD-609 Code e2
Lead Diameter 0.6 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 3480 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN COPPER
Terminal Shape WIRE
Tolerance 1%
Working Voltage 250 V

Alternate Parts for MF1/4DC3481F

This table gives cross-reference parts and alternative options found for MF1/4DC3481F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF1/4DC3481F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MF1/4DCU3481F Fixed Resistor, Metal Film, 0.25W, 3480ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MF1/4DC3481F vs MF1/4DCU3481F
MF1/4DCT52R3481F Fixed Resistor, Metal Film, 0.25W, 3480ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF1/4DC3481F vs MF1/4DCT52R3481F
MF1/4DLT52A3481F Res,Axial,Metal Film,3.48K Ohms,250WV,1% +/-Tol,-100,100ppm TC KOA Speer Electronics Inc MF1/4DC3481F vs MF1/4DLT52A3481F
MF1/4DCT26A3481F Fixed Resistor, Metal Film, 0.25W, 3480ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF1/4DC3481F vs MF1/4DCT26A3481F
MF1/4DCM12.5R3481F Fixed Resistor, Metal Film, 0.25W, 3480ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF1/4DC3481F vs MF1/4DCM12.5R3481F
MF1/4DCVTR3481F Fixed Resistor, Metal Film, 0.25W, 3480ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF1/4DC3481F vs MF1/4DCVTR3481F
MF1/4DCVTPR3481F Fixed Resistor, Metal Film, 0.25W, 3480ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF1/4DC3481F vs MF1/4DCVTPR3481F
MF1/4DC3481F RES,AXIAL,METAL FILM,3.48K OHMS,250WV,1% +/-TOL,-100,100PPM TC KOA Corporation MF1/4DC3481F vs MF1/4DC3481F
MF1/4DLT52R3481F Fixed Resistor, Metal Film, 0.25W, 3480ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MF1/4DC3481F vs MF1/4DLT52R3481F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF1/4DC3481F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF1/4DC3481F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of MF1/4DC3481F would you like to use for your alert(s)?
  • Please alert me when MF1/4DC3481F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF1/4DC3481F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF1/4DC3481F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF1/4DC3481F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF1/4DC3481F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF1/4DC3481F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: