Part Details for MF1/4CCT52R1051F by KOA Speer Electronics Inc
Results Overview of MF1/4CCT52R1051F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF1/4CCT52R1051F Information
MF1/4CCT52R1051F by KOA Speer Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MF1/4CCT52R1051F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-MF1/4CCT52R1051FCT-ND
|
DigiKey | RES 1.05K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0204 / $0.1900 | Buy Now |
DISTI #
660-MF1/4CCT52R1051F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4 WATT 1.05K OHM 1% RoHS: Compliant | 4621 |
|
$0.0210 / $0.2000 | Buy Now |
|
Bristol Electronics | 15029 |
|
RFQ |