MF1/4CC3003F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Film, 0.25W, 300000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MF1/4CC3003F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Renewable Energy

Price & Stock for MF1/4CC3003F by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # C1S413110478650
Chip1Stop Res Metal Film 300K Ohm 1% 0.25W(1/4W) ツア50ppm/C Conformal Coated AXL Automotive T/R RoHS: Compliant pbFree: Yes Container: Bulk 1790
  • 5 $0.3350
  • 50 $0.1630
  • 100 $0.1490
  • 200 $0.1480
  • 800 $0.1210
  • 1,600 $0.1130
$0.1130 / $0.3350 Buy Now

CAD Models for MF1/4CC3003F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MF1/4CC3003F by KOA Speer Electronics Inc

MF1/4CC3003F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Samacsys Manufacturer
KOA Speer
Additional Feature
IEC60115-1
Construction
Tubular
JESD-609 Code
e2
Lead Diameter
0.6 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
300000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
TIN COPPER
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. MF1/4CC3003F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Film, 0.25W, 300000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for MF1/4CC3003F

This table gives cross-reference parts and alternative options found for MF1/4CC3003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF1/4CC3003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF1/4CCT52A3003F Fixed Resistor, Metal Film, 0.25W, 300000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF1/4CC3003F vs MF1/4CCT52A3003F
MF1/4CCM12.5R3003F Fixed Resistor, Metal Film, 0.25W, 300000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF1/4CC3003F vs MF1/4CCM12.5R3003F
MF1/4CCVTEA3003F Fixed Resistor, Metal Film, 0.25W, 300000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF1/4CC3003F vs MF1/4CCVTEA3003F
MF1/4CCVTPA3003F Fixed Resistor, Metal Film, 0.25W, 300000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF1/4CC3003F vs MF1/4CCVTPA3003F
MF1/4CCVTA3003F Fixed Resistor, Metal Film, 0.25W, 300000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF1/4CC3003F vs MF1/4CCVTA3003F
MF1/4CCVTR3003F Fixed Resistor, Metal Film, 0.25W, 300000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF1/4CC3003F vs MF1/4CCVTR3003F
MF1/4CCT26A3003F Fixed Resistor, Metal Film, 0.25W, 300000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF1/4CC3003F vs MF1/4CCT26A3003F
MF1/4CCU3003F Fixed Resistor, Metal Film, 0.25W, 300000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF1/4CC3003F vs MF1/4CCU3003F
MF1/4CCM10F3003F Fixed Resistor, Metal Film, 0.25W, 300000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF1/4CC3003F vs MF1/4CCM10F3003F
MF1/4CCVTPR3003F Fixed Resistor, Metal Film, 0.25W, 300000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF1/4CC3003F vs MF1/4CCVTPR3003F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF1/4CC3003F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF1/4CC3003F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of MF1/4CC3003F would you like to use for your alert(s)?
  • Please alert me when MF1/4CC3003F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF1/4CC3003F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF1/4CC3003F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF1/4CC3003F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF1/4CC3003F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF1/4CC3003F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: