-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 1% +/-Tol, -50,50ppm/Cel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-MF1/4CC2201F-ND
|
DigiKey | RES 2.2K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
689 In Stock |
|
$0.0516 / $0.3300 | Buy Now |
DISTI #
660-MF1/4CC2201F
|
Mouser Electronics | Metal Film Resistors - Through Hole 2.2K 1% 50PPM RoHS: Compliant | 2840 |
|
$0.0370 / $0.3600 | Buy Now |
DISTI #
53164597
|
Verical | Res Metal Film 2.2K Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 327 Package Multiple: 1 | Americas - 505 |
|
$0.0953 / $0.0956 | Buy Now |
DISTI #
C1S413110477156
|
Chip1Stop | Res Metal Film 2.2K Ohm 1% 0.25W(1/4W) ±50ppm/C Conformal Coated AXL Automotive T/R RoHS: Compliant pbFree: Yes Container: Bulk | 505 |
|
$0.0762 / $0.2400 | Buy Now |
DISTI #
C1S413111812675
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: Yes | 7 |
|
$0.3030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF1/4CC2201F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF1/4CC2201F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 1% +/-Tol, -50,50ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | IEC60115-1 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for MF1/4CC2201F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF1/4CC2201F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF1/4CCVTPA2201F | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/4CC2201F vs MF1/4CCVTPA2201F |
MF1/4CCVTA2201F | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/4CC2201F vs MF1/4CCVTA2201F |
MF1/4CCU2201F | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/4CC2201F vs MF1/4CCU2201F |
MF1/4CCVTPR2201F | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/4CC2201F vs MF1/4CCVTPR2201F |
MF1/4CC2201F | RES,AXIAL,METAL FILM,2.2K OHMS,250WV,1% +/-TOL,-50,50PPM TC | KOA Corporation | MF1/4CC2201F vs MF1/4CC2201F |
MF1/4CCVTEA2201F | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/4CC2201F vs MF1/4CCVTEA2201F |
MF1/4CCVTR2201F | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/4CC2201F vs MF1/4CCVTR2201F |
MF1/4CCVTER2201F | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/4CC2201F vs MF1/4CCVTER2201F |
MF1/4CCM12.5R2201F | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/4CC2201F vs MF1/4CCM12.5R2201F |
MF1/4CCT52R2201F | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/4CC2201F vs MF1/4CCT52R2201F |