Part Details for MF1/2LCT528R561G by KOA Speer Electronics Inc
Overview of MF1/2LCT528R561G by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF1/2LCT528R561G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF1/2LCT528R561G
|
TTI | Metal Film Resistors - Through Hole 560 ohm 2% 200 ppm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0306 / $0.0344 | Buy Now |
Part Details for MF1/2LCT528R561G
MF1/2LCT528R561G CAD Models
MF1/2LCT528R561G Part Data Attributes
|
MF1/2LCT528R561G
KOA Speer Electronics Inc
Buy Now
|
Compare Parts:
MF1/2LCT528R561G
KOA Speer Electronics Inc
|
Samacsys Manufacturer | KOA Speer |