There are no models available for this part yet.
Overview of MF1/2DCT52R47R0F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Renewable Energy
Price & Stock for MF1/2DCT52R47R0F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AH6692
|
Newark | Res, 47R, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Koa MF1/2DCT52R47R0F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1180 / $0.3860 | Buy Now | |
DISTI #
2019-MF1/2DCT52R47R0FCT-ND
|
DigiKey | RES 47 OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3962 In Stock |
|
$0.0707 / $0.6300 | Buy Now | |
DISTI #
660-MF1/2DCT52R47R0F
|
Mouser Electronics | Metal Film Resistors - Through Hole 47ohms 1% 100PPM RoHS: Compliant | 11316 |
|
$0.0800 / $0.5700 | Buy Now | |
DISTI #
V72:2272_17669143
|
Arrow Electronics | Res Metal Film 47 Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL T/R RoHS: Compliant Min Qty: 1287 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2107 Container: Cut Strips | Americas - 1287 |
|
$0.0659 / $0.2451 | Buy Now | |
DISTI #
54227399
|
Verical | Res Metal Film 47 Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL T/R RoHS: Compliant Min Qty: 1287 Package Multiple: 1 Date Code: 2107 | Americas - 1287 |
|
$0.0659 | Buy Now | |
DISTI #
MF1/2DCT52R47R0F
|
TTI | Metal Film Resistors - Through Hole 47ohms 1% 100PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0820 / $0.1090 | Buy Now | |
DISTI #
C1S413111575747
|
Chip1Stop | Res Metal Film 47 Ohm 1% 0.5W(1/2W) ±100ppm/C Conformal Coated AXL T/R RoHS: Compliant | 1287 |
|
$0.0710 | Buy Now |
CAD Models for MF1/2DCT52R47R0F by KOA Speer Electronics Inc
Part Data Attributes for MF1/2DCT52R47R0F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
KOA Speer
|
Construction
|
Tubular
|
JESD-609 Code
|
e2
|
Lead Diameter
|
0.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.5 mm
|
Package Length
|
9 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
IEC60115-1
|
Resistance
|
47 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for MF1/2DCT52R47R0F
This table gives cross-reference parts and alternative options found for MF1/2DCT52R47R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF1/2DCT52R47R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF1/2DCM12.5R47R0F | Fixed Resistor, Metal Film, 0.5W, 47ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/2DCT52R47R0F vs MF1/2DCM12.5R47R0F |
MF1/2DC47R0F | Fixed Resistor, Metal Film, 0.5W, 47ohm, 350V, 1% +/-Tol, -100,100ppm/Cel | KOA Speer Electronics Inc | MF1/2DCT52R47R0F vs MF1/2DC47R0F |
MF1/2DCM15R47R0F | Fixed Resistor, Metal Film, 0.5W, 47ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/2DCT52R47R0F vs MF1/2DCM15R47R0F |
MF1/2DCT52A47R0F | Fixed Resistor, Metal Film, 0.5W, 47ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/2DCT52R47R0F vs MF1/2DCT52A47R0F |