Part Details for MF1/2DCT52R4702F by KOA Speer Electronics Inc
Results Overview of MF1/2DCT52R4702F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF1/2DCT52R4702F Information
MF1/2DCT52R4702F by KOA Speer Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MF1/2DCT52R4702F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-MF1/2DCT52R4702FCT-ND
|
DigiKey | RES 47K OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3387 In Stock |
|
$0.0833 / $0.4100 | Buy Now |
DISTI #
660-MF1/2DCT52R4702F
|
Mouser Electronics | Metal Film Resistors - Through Hole 47Kohms 1% 100PPM RoHS: Compliant | 8777 |
|
$0.0820 / $0.5000 | Buy Now |
Part Details for MF1/2DCT52R4702F
MF1/2DCT52R4702F CAD Models
MF1/2DCT52R4702F Part Data Attributes
|
MF1/2DCT52R4702F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF1/2DCT52R4702F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.5W, 47000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | SEMI-PRECISION, STANDARD: MIL-R-22684 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF1/2DCT52R4702F
This table gives cross-reference parts and alternative options found for MF1/2DCT52R4702F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF1/2DCT52R4702F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF1/2DCT52A4702F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 47000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MF1/2DCT52R4702F vs MF1/2DCT52A4702F |
MF1/2DCM15A4702F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 47000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MF1/2DCT52R4702F vs MF1/2DCM15A4702F |
MF1/2DCVTER4702F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 47000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MF1/2DCT52R4702F vs MF1/2DCVTER4702F |
MF1/2DCM15R4702F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 47000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MF1/2DCT52R4702F vs MF1/2DCM15R4702F |
MF1/2DCVTPR4702F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 47000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MF1/2DCT52R4702F vs MF1/2DCVTPR4702F |
MF1/2DCVTEA4702F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 47000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MF1/2DCT52R4702F vs MF1/2DCVTEA4702F |
MF1/2DCT26R4702F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 47000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MF1/2DCT52R4702F vs MF1/2DCT26R4702F |