-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.5W, 1000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-MF1/2CC1001F-ND
|
DigiKey | RES 1K OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
815 In Stock |
|
$0.1582 / $0.8400 | Buy Now |
DISTI #
660-MF1/2CC1001F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1K 1% 50PPM RoHS: Compliant | 0 |
|
$0.1660 / $0.7500 | Order Now |
DISTI #
V36:1790_06767599
|
Arrow Electronics | Res Metal Film 1K Ohm 1% 0.5W(1/2W) ±50ppm/°C Conformal Coated AXL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2237 | Americas - 500 |
|
$0.1430 / $0.1832 | Buy Now |
DISTI #
66215087
|
Verical | Res Metal Film 1K Ohm 1% 0.5W(1/2W) ±50ppm/°C Conformal Coated AXL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 2237 | Americas - 500 |
|
$0.1430 / $0.1832 | Buy Now |
DISTI #
C1S413110477059
|
Chip1Stop | Resistor, Metal Film, Axial, 1/2W, 1K Ohm, +/-1%, +/-50ppm, (11.100mm X 3.900mm), Bulk RoHS: Compliant pbFree: Yes | 2700 |
|
$0.1390 / $0.1810 | Buy Now |
DISTI #
C1S413116694056
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 500 |
|
$0.1832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF1/2CC1001F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF1/2CC1001F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.5W, 1000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MF1/2CC1001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF1/2CC1001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF50TTC501K+/-1% | RESISTOR, METAL FILM, 0.5W, 1%, 50ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | Precision Resistive Products Inc | MF1/2CC1001F vs MF50TTC501K+/-1% |
MF1/2CCM12.5R1001F | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/2CC1001F vs MF1/2CCM12.5R1001F |
MF1/2CCT52R1001F | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/2CC1001F vs MF1/2CCT52R1001F |
MF50TC501K+/-1% | RESISTOR, METAL FILM, 0.5W, 1%, 50ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Precision Resistive Products Inc | MF1/2CC1001F vs MF50TC501K+/-1% |