Part Details for MF0W4FF1050A50 by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of MF0W4FF1050A50 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF0W4FF1050A50 Information
MF0W4FF1050A50 by Royal Electronic Factory (Thailand) Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MF0W4FF1050A50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF0W4FF1050A50
|
TME | Resistor: metal film, THT, 105Ω, 250mW, ±1%, Ø2.5x6.8mm, axial Min Qty: 5000 | 0 |
|
$0.0073 | RFQ |