Part Details for MF0W2FF1002A10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MF0W2FF1002A10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF0W2FF1002A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-MF0W2FF1002A10
|
Mouser Electronics | Metal Film Resistors - Through Hole 500 mW (1/2 W) 1% 10K RoHS: Compliant | 0 |
|
$0.0130 / $0.0200 | Order Now |
DISTI #
MF0W2FF1002A10
|
TME | Resistor: metal film, THT, 10kΩ, 500mW, ±1%, Ø3.5x10mm, axial Min Qty: 1000 | 0 |
|
$0.0122 | RFQ |