Part Details for MF0MOU2001DA8,118 by NXP Semiconductors
Overview of MF0MOU2001DA8,118 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for MF0MOU2001DA8,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC7260
|
Newark | Mifare Ultralight C - Contactless Ticket Ic/ Reel Rohs Compliant: Yes |Nxp MF0MOU2001DA8,118 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2780 | Buy Now |
DISTI #
MF0MOU2001DA8,118-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ PLLMC Min Qty: 30000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2836 | Buy Now |
DISTI #
MF0MOU2001DA8,118
|
Avnet Americas | MIFARE Ultralight C - Contactless ticket IC - Tape and Reel (Alt: MF0MOU2001DA8,118) Min Qty: 30000 Package Multiple: 30000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2587 / $0.2843 | Buy Now |
DISTI #
771-MF0MOU2001DA8118
|
Mouser Electronics | NFC/RFID Tags & Transponders MIFARE Ultralight C Contactlessticket IC RoHS: Compliant | 0 |
|
$0.2690 | Order Now |
DISTI #
MF0MOU2001DA8,118
|
Avnet Silica | MODULE// RFID Transponder IC 13.56MHz ISO 14443, MIFARE MOA8 / 12NC: 935293378118 (Alt: MF0MOU2001DA8,118) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MF0MOU2001DA8,118
|
EBV Elektronik | MODULE// RFID Transponder IC 13.56MHz ISO 14443, MIFARE MOA8 / 12NC: 935293378118 (Alt: MF0MOU2001DA8,118) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MF0MOU2001DA8,118
MF0MOU2001DA8,118 CAD Models
MF0MOU2001DA8,118 Part Data Attributes
|
MF0MOU2001DA8,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MF0MOU2001DA8,118
NXP Semiconductors
MF0ICU2 - MIFARE Ultralight C - Contactless ticket IC COB 35-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | COB | |
Package Description | , | |
Pin Count | 35 | |
Manufacturer Package Code | SOT500-4 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A992 | |
HTS Code | 8542.32.00 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | X-XUUC-N | |
JESD-609 Code | e4 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | UUC | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |