MF0ICU2001DUD
NXP Semiconductors
Description: Analog Circuit

Overview of MF0ICU2001DUD by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Automotive

CAD Models for MF0ICU2001DUD by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF0ICU2001DUD by NXP Semiconductors

MF0ICU2001DUD
NXP Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
X-XUUC-N
Number of Channels
1
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Body Material
UNSPECIFIED
Package Code
UUC
Package Equivalence Code
DIE OR CHIP
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. MF0ICU2001DUD
    NXP Semiconductors
    Analog Circuit
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF0ICU2001DUD by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF0ICU2001DUD by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MF0ICU2001DUD would you like to use for your alert(s)?
  • Please alert me when MF0ICU2001DUD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF0ICU2001DUD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF0ICU2001DUD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF0ICU2001DUD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF0ICU2001DUD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF0ICU2001DUD by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: