Part Details for MF08C11R5DB by IBS Electronics Inc
Overview of MF08C11R5DB by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF08C11R5DB
MF08C11R5DB CAD Models
MF08C11R5DB Part Data Attributes
|
MF08C11R5DB
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF08C11R5DB
IBS Electronics Inc
Fixed Resistor, Metal Film, 0.125W, 11.5ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
Lead Diameter | 0.46 mm | |
Lead Length | 27 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | ||
Package Diameter | 1.5 mm | |
Package Length | 3.7 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 11.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MF08 | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |