Part Details for MF06Q1371ATL by Walsin Technology Corporation
Overview of MF06Q1371ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF06Q1371ATL
MF06Q1371ATL CAD Models
MF06Q1371ATL Part Data Attributes
|
MF06Q1371ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MF06Q1371ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.15W, 1370ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for MF06Q1371ATL
This table gives cross-reference parts and alternative options found for MF06Q1371ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF06Q1371ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTAN0603BTC1K37 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1370ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MF06Q1371ATL vs RTAN0603BTC1K37 |
AF0603AQ1371A-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1370ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MF06Q1371ATL vs AF0603AQ1371A-T5 |
AF0603AQ1371B-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1370ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MF06Q1371ATL vs AF0603AQ1371B-T5 |
MF06Q1371BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1370ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MF06Q1371ATL vs MF06Q1371BTL |
PTN0603H1371AGT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1370ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | MF06Q1371ATL vs PTN0603H1371AGT1 |
PTN0603H1371BST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1370ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | MF06Q1371ATL vs PTN0603H1371BST1 |
PTN0603H1371BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1370ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | MF06Q1371ATL vs PTN0603H1371BBT1 |
RTAN0603ATC1K37 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1370ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MF06Q1371ATL vs RTAN0603ATC1K37 |
PNM0603H1371BST5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1370ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | MF06Q1371ATL vs PNM0603H1371BST5 |
PTN0603H1371BGT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 1370 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MF06Q1371ATL vs PTN0603H1371BGT0 |