Part Details for MF02SFF1004A10 by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of MF02SFF1004A10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF02SFF1004A10 Information
MF02SFF1004A10 by Royal Electronic Factory (Thailand) Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MF02SFF1004A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-MF02SFF1004A10
|
Mouser Electronics | Metal Film Resistors - Through Hole MFR 2WS (5x12) 1% 50PPM T/B-1K | 0 |
|
$0.0240 / $0.9000 | Order Now |
DISTI #
87270481
|
Verical | MF02SFF1004A10 Min Qty: 840 Package Multiple: 10 | Americas - 2350 |
|
$0.0456 / $0.0839 | Buy Now |
DISTI #
2W-1M-1%
|
TME | Resistor: metal film, THT, 1MΩ, 2W, ±1%, Ø0.7x25mm, Ø5x12mm, axial Min Qty: 20 | 5610 |
|
$0.0362 / $0.1260 | Buy Now |
DISTI #
MF02SFF1004A10
|
TME | Resistor: metal film, THT, 1MΩ, 2W, ±1%, Ø0.7x25mm, Ø5x12mm, axial Min Qty: 20 | 420 |
|
$0.0362 / $0.1260 | Buy Now |