Part Details for MF028AMFPT by Vicor Corporation
Overview of MF028AMFPT by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MF028AMFPT
MF028AMFPT CAD Models
MF028AMFPT Part Data Attributes:
|
MF028AMFPT
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
MF028AMFPT
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, MODULE-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 16.5 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-N5 | |
Length | 48.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Voltage-Max | 49.6 V | |
Output Voltage-Min | 16 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | NO |