Part Details for MF025F3651T25PPM by Synton-Tech Corp
Overview of MF025F3651T25PPM by Synton-Tech Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF025F3651T25PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Fixed Resistor, Metal Film, 0.25W, 3650ohm, 250V, 1% +/-Tol RoHS: Not Compliant | Asia - 4585 |
|
RFQ |