Part Details for MF0207JR-52-0R24 by YAGEO Corporation
Overview of MF0207JR-52-0R24 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF0207JR-52-0R24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF0207JR-52-0R24
|
Avnet Americas | Professional Type Metal Film Resistor 0.24Ohm 3/5W 5% Axial T/R - Tape and Reel (Alt: MF0207JR-52-0R24) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MF0207JR-52-0R24
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0165 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 0.6W 240m Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0116 / $0.0141 | RFQ |