Part Details for MF0207FTE52-620R by YAGEO Corporation
Overview of MF0207FTE52-620R by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF0207FTE52-620R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MF0207FTE52-620RCT-ND
|
DigiKey | RES 620 OHM 1% 0.6W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9671 In Stock |
|
$0.0110 / $0.1200 | Buy Now |
DISTI #
MF0207FTE52-620R
|
Avnet Americas | Resistor, 620 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0207FTE52-620R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0099 / $0.0103 | Buy Now |
DISTI #
603-MF0207FTE52-620R
|
Mouser Electronics | Metal Film Resistors - Through Hole 620ohm 1% 0.6W Metal Film Resistor RoHS: Compliant | 13740 |
|
$0.0110 / $0.1200 | Buy Now |
|
Future Electronics | MFR0 Series 620 Ω 0.6W ±1% ±50 ppm/°C Professional Miniature Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0108 / $0.0124 | Buy Now |
DISTI #
73150894
|
Verical | Res Metal Film 620 Ohm 1% 0.6W ±50ppm/°C AXL Ammo Min Qty: 5000 Package Multiple: 5000 Date Code: 2336 | Americas - 10000 |
|
$0.0099 / $0.0129 | Buy Now |
DISTI #
77776003
|
Verical | Res Metal Film 620 Ohm 1% 0.6W ±50ppm/°C AXL Ammo Min Qty: 3100 Package Multiple: 100 | Americas - 4400 |
|
$0.0270 | Buy Now |
DISTI #
MF0207FTE52-620R
|
Avnet Americas | Resistor, 620 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0207FTE52-620R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0099 / $0.0103 | Buy Now |
DISTI #
MF0207FTE-620R
|
TME | Resistor: metal film, THT, 620Ω, 0.6W, ±1%, Ø2.4x6.3mm, 50ppm/°C Min Qty: 100 | 4400 |
|
$0.0092 / $0.0319 | Buy Now |
DISTI #
MF0207FTE52-620R
|
Avnet Abacus | Resistor, 620 Ohm, � 1%, 600 mW, Axial Leaded, Metal Film, Professional (Alt: MF0207FTE52-620R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 0.6W 620 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0103 / $0.0126 | RFQ |
Part Details for MF0207FTE52-620R
MF0207FTE52-620R CAD Models
MF0207FTE52-620R Part Data Attributes:
|
MF0207FTE52-620R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0207FTE52-620R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 620ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF0207FTE52-620R
This table gives cross-reference parts and alternative options found for MF0207FTE52-620R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207FTE52-620R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0207FTEPN620R | Fixed Resistor, Metal Film, 0.6W, 620ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-620R vs MF0207FTEPN620R |
MF0207FREAV620R | Fixed Resistor, Metal Film, 0.6W, 620ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-620R vs MF0207FREAV620R |
MF0207FTE26-620R | Fixed Resistor, Metal Film, 0.6W, 620ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-620R vs MF0207FTE26-620R |
MF0207FTEAV620R | Fixed Resistor, Metal Film, 0.6W, 620ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-620R vs MF0207FTEAV620R |
MF0207FRE26-620R | Fixed Resistor, Metal Film, 0.6W, 620ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-620R vs MF0207FRE26-620R |