Part Details for MF0207FTE52-620K by YAGEO Corporation
Overview of MF0207FTE52-620K by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF0207FTE52-620K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MF0207FTE52-620KCT-ND
|
DigiKey | RES 620K OHM 1% 0.6W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8873 In Stock |
|
$0.0110 / $0.1200 | Buy Now |
DISTI #
MF0207FTE52-620K
|
Avnet Americas | Resistor, 620 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0207FTE52-620K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0099 / $0.0103 | Buy Now |
DISTI #
603-MF0207FTE52-620K
|
Mouser Electronics | Metal Film Resistors - Through Hole 0.6W 1% 620K ohm 50ppm RoHS: Compliant | 12918 |
|
$0.0110 / $0.1200 | Buy Now |
|
Future Electronics | Metal Film Resistors - Through Hole 0.6W 1% 620K ohm 50ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0085 | Buy Now |
DISTI #
77581126
|
Verical | Res Metal Film 620K Ohm 1% 0.6W ±50ppm/°C AXL Ammo Min Qty: 5000 Package Multiple: 5000 Date Code: 2349 | Americas - 15000 |
|
$0.0097 / $0.0129 | Buy Now |
DISTI #
MF0207FTE52-620K
|
Avnet Americas | Resistor, 620 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0207FTE52-620K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0099 / $0.0103 | Buy Now |
DISTI #
MF0207FTE-620K
|
TME | Resistor: metal film, THT, 620kΩ, 0.6W, ±1%, Ø2.4x6.3mm, 50ppm/°C Min Qty: 100 | 800 |
|
$0.0087 / $0.0301 | Buy Now |
DISTI #
MF0207FTE52-620K
|
Avnet Abacus | Resistor, 620 kOhm, � 1%, 600 mW, Axial Leaded, Metal Film, Professional (Alt: MF0207FTE52-620K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 0.6W 620K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0103 / $0.0126 | RFQ |
Part Details for MF0207FTE52-620K
MF0207FTE52-620K CAD Models
MF0207FTE52-620K Part Data Attributes:
|
MF0207FTE52-620K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0207FTE52-620K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 620000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF0207FTE52-620K
This table gives cross-reference parts and alternative options found for MF0207FTE52-620K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207FTE52-620K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0207FTEFT620K | Fixed Resistor, Metal Film, 0.6W, 620000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-620K vs MF0207FTEFT620K |
MF0207FREAV620K | Fixed Resistor, Metal Film, 0.6W, 620000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-620K vs MF0207FREAV620K |
MF0207FTEAV620K | Fixed Resistor, Metal Film, 0.6W, 620000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-620K vs MF0207FTEAV620K |
MF0207FTE26-620K | Fixed Resistor, Metal Film, 0.6W, 620000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-620K vs MF0207FTE26-620K |
MF0207FTEPN620K | Fixed Resistor, Metal Film, 0.6W, 620000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-620K vs MF0207FTEPN620K |
MF0207FBE52-620K | Fixed Resistor, Metal Film, 0.6W, 620000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-620K vs MF0207FBE52-620K |
MF0207FREFT620K | Fixed Resistor, Metal Film, 0.6W, 620000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-620K vs MF0207FREFT620K |
MF0207FRE26-620K | Fixed Resistor, Metal Film, 0.6W, 620000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-620K vs MF0207FRE26-620K |