Part Details for MF0207FTE52-562R by YAGEO Corporation
Results Overview of MF0207FTE52-562R by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF0207FTE52-562R Information
MF0207FTE52-562R by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MF0207FTE52-562R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MF0207FTE52-562RCT-ND
|
DigiKey | RES 562 OHM 1% 0.6W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
14171 In Stock |
|
$0.0107 / $0.1200 | Buy Now |
DISTI #
MF0207FTE52-562R
|
Avnet Americas | Resistor, 562 Ohm, ? 1%, 600 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0207... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MF0207FTE52-562R
|
Mouser Electronics | Metal Film Resistors - Through Hole 0.6W 1% 562 ohm 50pp m RoHS: Compliant | 6709 |
|
$0.0120 / $0.1200 | Buy Now |
|
Future Electronics | MF0 Series 562 Ohm ±1% 0.6 W ±50 ppm/°C Axial Lead Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0128 / $0.0138 | Buy Now |
DISTI #
87340203
|
Verical | Res Metal Film 562 Ohm 1% 0.6W ±50ppm/°C AXL Ammo RoHS: Compliant Min Qty: 3497 Package Multiple: 1 | Americas - 16781 |
|
$0.0144 / $0.0199 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.6W, 1%, 50PPM, 562OHM, THROUGH HOLE MOUNT | 4130 |
|
$0.0122 / $0.0648 | Buy Now |
DISTI #
MF0207FTE-562R
|
TME | Resistor: metal film, THT, 562Ω, 0.6W, ±1%, Ø0.55x28mm, Ø2.4x6.3mm Min Qty: 1 | 17025 |
|
$0.0091 / $0.1074 | Buy Now |
DISTI #
MF0207FTE52-562R
|
Avnet Abacus | Resistor 562 Ohm 1 600 mW Axial Leaded Metal Film Professional (Alt: MF0207FTE52-562R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MF0207FTE52-562R
MF0207FTE52-562R CAD Models
MF0207FTE52-562R Part Data Attributes
|
MF0207FTE52-562R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0207FTE52-562R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 562ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF0207FTE52-562R
This table gives cross-reference parts and alternative options found for MF0207FTE52-562R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207FTE52-562R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF0207FTEFT562R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 562ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MF0207FTE52-562R vs MF0207FTEFT562R |
MF0207FTE26-562R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 562ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MF0207FTE52-562R vs MF0207FTE26-562R |
MF0207FREAV562R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 562ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MF0207FTE52-562R vs MF0207FREAV562R |