Part Details for MF0207FTE52-15R by YAGEO Corporation
Overview of MF0207FTE52-15R by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF0207FTE52-15R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7490
|
Newark | Res, 15R, 1%, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Yageo MF0207FTE52-15R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0300 / $0.0640 | Buy Now |
DISTI #
13-MF0207FTE52-15RCT-ND
|
DigiKey | RES 15 OHM 1% 0.6W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0110 / $0.1200 | Buy Now |
DISTI #
MF0207FTE52-15R
|
Avnet Americas | Resistor, 15 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0207FTE52-15R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0099 / $0.0103 | Buy Now |
DISTI #
603-MF0207FTE52-15R
|
Mouser Electronics | Metal Film Resistors - Through Hole 15 Ohms 600 mW 1% 50 PPM / C RoHS: Compliant | 2215 |
|
$0.0110 / $0.1200 | Buy Now |
|
Future Electronics | Res, 15R, 1%, 0.6W, Axial, Metal Film RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0097 / $0.0114 | Buy Now |
DISTI #
MF0207FTE-15R
|
TME | Resistor: metal film, THT, 15Ω, 0.6W, ±1%, Ø2.4x6.3mm, 50ppm/°C Min Qty: 100 | 0 |
|
$0.0100 / $0.0343 | RFQ |
DISTI #
MF0207FTE52-15R
|
Avnet Abacus | Resistor, 15 Ohm, � 1%, 600 mW, Axial Leaded, Metal Film, Professional (Alt: MF0207FTE52-15R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
30E117
|
Bürklin Elektronik | Metal film resistor, 15 Ω, 0.6 W, ±1 % Min Qty: 1 | 2469 |
|
$0.0130 / $0.0521 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 0.6W 15 Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0112 / $0.0137 | RFQ |
Part Details for MF0207FTE52-15R
MF0207FTE52-15R CAD Models
MF0207FTE52-15R Part Data Attributes:
|
MF0207FTE52-15R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0207FTE52-15R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 15ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF0207FTE52-15R
This table gives cross-reference parts and alternative options found for MF0207FTE52-15R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207FTE52-15R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0207FTE26-15R | Fixed Resistor, Metal Film, 0.6W, 15ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-15R vs MF0207FTE26-15R |
MF0207FBE26-15R | Fixed Resistor, Metal Film, 0.6W, 15ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-15R vs MF0207FBE26-15R |
MF0207FTEFT15R | Fixed Resistor, Metal Film, 0.6W, 15ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-15R vs MF0207FTEFT15R |
MF0207FTEAV15R | Fixed Resistor, Metal Film, 0.6W, 15ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-15R vs MF0207FTEAV15R |
MF0207FREPN15R | Fixed Resistor, Metal Film, 0.6W, 15ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-15R vs MF0207FREPN15R |
MF0207FBE52-15R | Fixed Resistor, Metal Film, 0.6W, 15ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MF0207FTE52-15R vs MF0207FBE52-15R |
MF0207FTEPN15R | Fixed Resistor, Metal Film, 0.6W, 15ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-15R vs MF0207FTEPN15R |
MF0207FREAV15R | Fixed Resistor, Metal Film, 0.6W, 15ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-15R vs MF0207FREAV15R |
MF0207FRE26-15R | Fixed Resistor, Metal Film, 0.6W, 15ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-15R vs MF0207FRE26-15R |