There are no models available for this part yet.
Overview of MF0207FTE52-140R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A188140RT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, No LEDs, With Straight Pegs |
Price & Stock for MF0207FTE52-140R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-MF0207FTE52-140RCT-ND
|
DigiKey | RES 140 OHM 1% 0.6W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
14453 In Stock |
|
$0.0110 / $0.1200 | Buy Now | |
DISTI #
MF0207FTE52-140R
|
Avnet Americas | Resistor, 140 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0207FTE52-140R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-MF0207FTE52-140R
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 415 |
|
$0.0110 / $0.1200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0085 | Buy Now | ||
DISTI #
MF0207FTE52-140R
|
Avnet Abacus | Resistor, 140 Ohm, � 1%, 600 mW, Axial Leaded, Metal Film, Professional (Alt: MF0207FTE52-140R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.M.FILM 0.6W 140 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0114 / $0.0139 | RFQ |
CAD Models for MF0207FTE52-140R by YAGEO Corporation
Part Data Attributes for MF0207FTE52-140R by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.6 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
140 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for MF0207FTE52-140R
This table gives cross-reference parts and alternative options found for MF0207FTE52-140R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207FTE52-140R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0207FTE26-140R | Fixed Resistor, Metal Film, 0.6W, 140ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-140R vs MF0207FTE26-140R |
MF0207FRE26-140R | Fixed Resistor, Metal Film, 0.6W, 140ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-140R vs MF0207FRE26-140R |
MF0207FBE26-140R | Fixed Resistor, Metal Film, 0.6W, 140ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-140R vs MF0207FBE26-140R |
MF0207FTEFT140R | Fixed Resistor, Metal Film, 0.6W, 140ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-140R vs MF0207FTEFT140R |
MF0207FREAV140R | Fixed Resistor, Metal Film, 0.6W, 140ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-140R vs MF0207FREAV140R |
MF0207FRE52-140R | Fixed Resistor, Metal Film, 0.6W, 140ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MF0207FTE52-140R vs MF0207FRE52-140R |
MF0207FREPN140R | Fixed Resistor, Metal Film, 0.6W, 140ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-140R vs MF0207FREPN140R |
MF0207FTEAV140R | Fixed Resistor, Metal Film, 0.6W, 140ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-140R vs MF0207FTEAV140R |
Related Parts for MF0207FTE52-140R
-
RC1218FK-07120RLFixed Resistors
-
DF14A-20P-1.25H(55)Headers and Edge Type Connectors
-
MRS25000C1400FRP00Thin Film Resistors
-
PSLC08C-LF-T7Transient Suppressors
-
SFR16S0003830FR500Metal Film Resistors
-
ACS756KCA-050B-PFF-TOther Analog ICs
-
ADM803LAKSZ-REEL7Power Management Circuits
-
PCA9537DPParallel IO Ports